Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-13XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel54AK5744RL
Cut Tape54AK5744
Product RangeECS-2X6X Series
Your Part Number
1,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.279 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
| 50+ | $0.257 |
| 100+ | $0.241 |
| 250+ | $0.227 |
| 500+ | $0.212 |
| 1000+ | $0.199 |
| 2500+ | $0.188 |
| 5000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-13XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel54AK5744RL
Cut Tape54AK5744
Product RangeECS-2X6X Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECS-2X6X Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Max
60°C
Product Range
ECS-2X6X Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
