Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-20-7SX-TRCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel42AM5302RL
Cut Tape42AM5302
Product RangeECX-3SX Series
Your Part Number
1,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.350 | $4.35 |
| Total Price | $4.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 50+ | $4.020 |
| 100+ | $3.820 |
| 250+ | $3.610 |
| 500+ | $3.520 |
| 1000+ | $3.450 |
| 2500+ | $3.380 |
| 5000+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-20-7SX-TRCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel42AM5302RL
Cut Tape42AM5302
Product RangeECX-3SX Series
Technical Datasheet
Product RangeECX-3SX Series
Frequency Nom3.6864MHz
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECX-3SX Series
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
70°C
Frequency Nom
3.6864MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
