Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3953M-1000-BN-TRCopy
Newark Part No.54AK5944
Product RangeECS-3953M-BN Series
Your Part Number
902 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.850 |
| 25+ | $3.660 |
| 50+ | $3.530 |
| 100+ | $3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3953M-1000-BN-TRCopy
Newark Part No.54AK5944
Product RangeECS-3953M-BN Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 7mm
Supply Voltage Nom3.3V
Product RangeECS-3953M-BN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 5mm x 7mm
Product Range
ECS-3953M-BN Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
