Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPI2520R1-100-RCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel61AK2915RL
Cut Tape61AK2915
Product RangeECS-MPI2520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.932 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.932 |
| 50+ | $0.761 |
| 100+ | $0.635 |
| 250+ | $0.620 |
| 500+ | $0.557 |
| 1000+ | $0.522 |
| 2500+ | $0.521 |
| 5000+ | $0.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPI2520R1-100-RCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel61AK2915RL
Cut Tape61AK2915
Product RangeECS-MPI2520 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeECS-MPI2520 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.468ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ECS-MPI2520 Series
DC Resistance Max
0.468ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.2A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
