Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoDS175-6-2GCopy
Newark Part No.83F7393
Product RangeDESIGNER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $56.740 |
| 10+ | $55.070 |
| 25+ | $53.980 |
| 50+ | $51.380 |
| 100+ | $46.130 |
| 250+ | $41.310 |
Price for:Each
Minimum: 5
Multiple: 1
$283.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoDS175-6-2GCopy
Newark Part No.83F7393
Product RangeDESIGNER Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound with Crank Handle
Knob Diameter44.45mm
Product RangeDESIGNER Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
44.45mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Crank Handle
Product Range
DESIGNER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)