Print Page
E85
Halogen Lamp Bulb E85, Sub-Miniature Wedge Base, 28V, 40mA, T-1 1/2
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Standard #:E85
- Type: T-1 1/2
- Voltage: 28. 0V
- Current: 0. 4A
Technical Specifications
Light Source
Halogen
Input Power
-
Product Range
-
Lamp Base Type
Wedge
Input Voltage
28V
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate