Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.840 |
Price for:Each
Minimum: 1
Multiple: 1
$106.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoLED2472MA2Copy
Newark Part No.23M6579
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Current / DC Current
Meter Range-1.999mA to +1.999mA
Digit Height14mm
Panel Cutout Height22.5mm
Panel Cutout Width68.8mm
Supply Voltage Min7.5V
Supply Voltage Max12V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-1.999mA to +1.999mA
Panel Cutout Height
22.5mm
Supply Voltage Min
7.5V
Operating Temperature Min
-
Product Range
-
Meter Function
AC Current / DC Current
Digit Height
14mm
Panel Cutout Width
68.8mm
Supply Voltage Max
12V
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
