Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part No1930BP
Newark Part No.92B0098
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 5+ | $7.440 |
| 10+ | $6.800 |
| 25+ | $6.410 |
| 50+ | $6.030 |
| 100+ | $5.660 |
| 250+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part No1930BP
Newark Part No.92B0098
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob Material-
Knob / Dial StyleRound Knurled with Dial
Knob Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1930BP is a 6.35mm round Knurled Knob with skirt and one set screw. This knob is suitable for use with rotary switch.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
-
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Knurled with Dial
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate