Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoC5P0304N-A
Newark Part No.06M4605
Product RangeC5 Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC5P0304N-A
Newark Part No.06M4605
Product RangeC5 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max1A
Contact Voltage AC Max125V
Product RangeC5 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C5P0304N-A is a three-pole four-throw (3P4T) Rotary Switch with polyester insulation, brass with silver plate as standard terminals and contacts. The C5 series offers a very economical and lightweight design. Standard features include 30° indexing up to 4-position, solder lug terminals, fixed stops and both internal and external seals for washability.
- Mounting nut and lockwasher hardware
Applications
Industrial
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
3 Pole
Contact Current AC Max
1A
Product Range
C5 Series
Contact Current DC Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for C5P0304N-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate