Print Page
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK924Copy
Newark Part No.38C2075
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage-
Contact Current10A
Product Range-
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC125V
Relay TerminalsScrew
Contact Voltage VDC30V
Contact Material-
Coil Resistance-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 924 is a Sensitive Relay Module with DPDT contacts and screw terminals. This relay module features heavy duty DPDT (form-C) dry contacts for general-purpose switching of devices or high current loads. It operates on 12 or 24VDC and can be triggered with a negative or positive input at an incredible low current of only 1 milliamp.
- On board LED status indicator
- Mounts in standard 2.75" snap track
- Super low 1.2mA trigger current
Applications
Industrial
Contents
Double sided mounting tape.
Notes
Use heavy-gauge wire for all high current runs.
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
-
Product Range
-
Coil Type
-
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
