Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No023300227Copy
Newark Part No.06WX5587
Your Part Number
37 In Stock
Need more?
22 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
15 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
| 5+ | $12.460 |
| 10+ | $12.190 |
| 25+ | $11.930 |
| 50+ | $11.360 |
| 100+ | $10.350 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No023300227Copy
Newark Part No.06WX5587
Technical Datasheet
Accessory TypeMarking Strip / Card
For Use WithTerminal Blocks
Legend1 - 10
Pitch Spacing6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 023300227 is a RC610 Standard Marker Card with 1 to 10 legend for terminal blocks.
- Horizontal marking
Applications
Industrial
Technical Specifications
Accessory Type
Marking Strip / Card
Legend
1 - 10
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
