Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601124R0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3600
Your Part Number
295 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.240 |
| 25+ | $2.140 |
| 50+ | $1.970 |
| 100+ | $1.760 |
| 250+ | $1.700 |
| 500+ | $1.640 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601124R0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3600
Technical Datasheet
Thread SizeM40 x 1.5
Cable Diameter Min19mm
Cable Diameter Max28mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Grey
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
28mm
Gland Colour
Light Grey
Product Range
-
Cable Diameter Min
19mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1SNG601124R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
