Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG623007R0000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.77AK3650
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.070 |
| 5+ | $16.800 |
| 10+ | $13.130 |
| 25+ | $12.360 |
| 50+ | $12.330 |
| 100+ | $10.660 |
| 250+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$17.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG623007R0000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.77AK3650
Technical Datasheet
Thread Size-
Cable Diameter Min9mm
Cable Diameter Max13mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size
-
Cable Diameter Max
13mm
Gland Colour
-
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 1SNG623007R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
