Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG625072R0000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77AK3660
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $3.880 |
| 25+ | $3.310 |
| 50+ | $3.200 |
| 100+ | $3.020 |
| 250+ | $2.910 |
| 500+ | $2.760 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG625072R0000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77AK3660
Technical Datasheet
Thread SizePG16
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
-
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 1SNG625072R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
