Print Page
1SNG626093R0000
Cable Gland, w/ Locknut, M32 x 1.5, 15 mm, 21 mm, Nylon 6 (Polyamide 6), Black, IP66, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG626093R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3670
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.550 |
| 25+ | $1.440 |
| 50+ | $1.350 |
| 100+ | $1.250 |
| 250+ | $1.180 |
| 500+ | $1.110 |
| 2500+ | $0.997 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG626093R0000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK3670
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min15mm
Cable Diameter Max21mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP66, IP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
15mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1SNG626093R0000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
