Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB39401B3742H110Copy
Newark Part No.
Re-Reel59T9556
Cut Tape59T9556
Product RangeB3742 Series
Your Part Number
962 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.302 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $34.200 | $0.302 |
| 25+ | $24.000 | $0.302 |
| 100+ | $22.600 | $0.302 |
| 250+ | $20.800 | $0.302 |
| 500+ | $19.480 | $0.302 |
| 1000+ | $18.480 | $0.302 |
| 5000+ | $15.120 | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB39401B3742H110Copy
Newark Part No.
Re-Reel59T9556
Cut Tape59T9556
Product RangeB3742 Series
Technical Datasheet
Center Frequency400MHz
Filter Case / PackageSMD
No. of Pins6Pins
SAW Filter ApplicationsRemote Control Receivers
Pass Band Frequency399.875MHz a 400.125MHz
RF Filter ApplicationsRemote Control Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB3742 Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Center Frequency
400MHz
No. of Pins
6Pins
Pass Band Frequency
399.875MHz a 400.125MHz
Operating Temperature Min
-40°C
Product Range
B3742 Series
SVHC
No SVHC (10-Jun-2022)
Filter Case / Package
SMD
SAW Filter Applications
Remote Control Receivers
RF Filter Applications
Remote Control Receivers
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
