Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41858C6687M000Copy
Newark Part No.16AC3010
Product RangeB41858 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB41858C6687M000Copy
Newark Part No.16AC3010
Product RangeB41858 Series
Capacitance680µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height30mm
Product RangeB41858 Series
ESR0.045ohm
Ripple Current2.14A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
680µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
B41858 Series
Ripple Current
2.14A
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
30mm
ESR
0.045ohm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
