Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43713A6478M000Copy
Newark Part No.16AC3193
Product RangeB43713 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB43713A6478M000Copy
Newark Part No.16AC3193
Product RangeB43713 Series
Capacitance4700µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43713 Series
Product Diameter90mm
Product Height144.5mm
Lead Spacing31.7mm
ESR5600µohm
Ripple Current17.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
90mm
Lead Spacing
31.7mm
Ripple Current
17.5A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43713 Series
Product Height
144.5mm
ESR
5600µohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
