Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2.070 |
10+ | $2.060 |
30+ | $2.020 |
50+ | $2.000 |
100+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57550G1103F.
Newark Part No.27AC1332
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product Range-
NTC MountingThrough Hole
Thermistor Case StyleRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant3625K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length71mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 1%
Product Range
-
Thermistor Case Style
Radial Leaded
B-Constant
3625K
NTC Case Size
-
Probe Material
-
Lead Length
71mm
Operating Temperature Max
200°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate