Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59886C0120A070Copy
Newark Part No.63W2804
Product RangeB59886 Series
Your Part Number
1,926 In Stock
Need more?
23 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1903 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.620 |
| 25+ | $1.500 |
| 50+ | $1.370 |
| 100+ | $1.280 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59886C0120A070Copy
Newark Part No.63W2804
Product RangeB59886 Series
Technical Datasheet
Resistance (25°C)1.5kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59886 Series
Operating Voltage Max550VDC
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max12mA
SVHCNo SVHC (25-Jun-2025)
Trip Current24mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.5mm
Automotive Qualification Standard-
Qualification-
Product Overview
The B59886 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- UL approval
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
1.5kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
550VDC
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
6.5mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59886 Series
Operating Temperature Min
-40°C
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
12mA
Trip Current
24mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
