Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65803J0000R087Copy
Newark Part No.70AK2222
Product RangeB65803 Series
Your Part Number
542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $1.680 |
| 25+ | $1.480 |
| 50+ | $1.340 |
| 100+ | $1.200 |
| 500+ | $1.150 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65803J0000R087Copy
Newark Part No.70AK2222
Product RangeB65803 Series
Technical Datasheet
Core TypeRM
Core SizeRM4/I
Core Material GradeN87
For Use WithInductors / Transformers
Effective Magnetic Path Length22mm
Ae Effective Cross Section Area13mm²
Inductance Factor Al1.1µH
Product RangeB65803 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N87
Effective Magnetic Path Length
22mm
Inductance Factor Al
1.1µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM4/I
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
13mm²
Product Range
B65803 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
