
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $4.780 |
| 25+ | $4.160 |
| 50+ | $3.860 |
| 100+ | $3.690 |
| 500+ | $3.590 |
| 1000+ | $3.560 |
Product Information
Product Overview
The B66252BM1 is a 14-pin GFR 6-polyamide E 55/28/21 Coil Former for use with B66252 series. Ferrite core have to meet mechanical requirements during assembling and for a growing number of applications. Since ferrites are ceramic materials one has to be aware of the special behaviour under mechanical load. As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static or cyclic loads can cause cracks or failure of the ferrite cores. Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent that the initial permeability is dependent on the stress state of the core. The higher the stresses are in the core, the lower is the value for the initial permeability. Thus the embedding medium should have the greatest possible elasticity.
- Ferrites can run hot during operation at higher flux densities and higher frequencies
- The magnetic properties of NiZn-materials can change irreversible in high magnetic fields
- UL94HB Flammability rating
Applications
Industrial
Technical Specifications
E55
No SVHC (25-Jun-2025)
B66252 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
