Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1472K000 Surface Mount High Frequency Inductor, B82432T Series, 4.7 H, 10%, 1812 [4532 Metric], 40 MHz RoHS Compliant: Yes](https://mexico.newark.com/productimages/standard/en_GB/1644398-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432T1472K000Copy
Newark Part No.94W7749
Product RangeB82432T SIMID Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.542 |
| 5000+ | $0.521 |
| 10000+ | $0.505 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,355.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432T1472K000Copy
Newark Part No.94W7749
Product RangeB82432T SIMID Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.22ohm
Self Resonant Frequency40MHz
DC Current Rating800mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
B82432T SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.22ohm
DC Current Rating
800mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
