Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442H1224K000 Wirewound Inductor, 220 µH, 2.72 ohm, 3.9 MHz, 240 mA, 2220 [5650 Metric], B82442H SIMID Series](https://mexico.newark.com/productimages/standard/en_US/19P2572-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442H1224K000Copy
Newark Part No.45AC4420
Product RangeB82442H SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82442H1224K000Copy
Newark Part No.45AC4420
Product RangeB82442H SIMID Series
Technical Datasheet
Inductance220µH
DC Resistance Max2.72ohm
Self Resonant Frequency3.9MHz
DC Current Rating240mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
220µH
Self Resonant Frequency
3.9MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
2.72ohm
DC Current Rating
240mA
Product Range
B82442H SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
