Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464Z4222M000Copy
Newark Part No.33P6637
Product RangeB82464Z4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82464Z4222M000Copy
Newark Part No.33P6637
Product RangeB82464Z4 Series
Inductance2.2µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeB82464Z4 Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
B82464Z4 Series
DC Resistance Max
0.01ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
