Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720A2152N040Copy
Newark Part No.92AH4117
Product RangeB82720A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.560 |
| 25+ | $2.450 |
| 50+ | $2.350 |
| 100+ | $2.240 |
| 500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720A2152N040Copy
Newark Part No.92AH4117
Product RangeB82720A Series
Technical Datasheet
Inductance1.6mH
DC Current Rating1.5A
DC Resistance Max0.11ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82720A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.6mH
DC Resistance Max
0.11ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
B82720A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
