Print Page
EK01LEH3_6
EVAL KIT, LIGHT ENERGY HARVESTING ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEPISHINE
Manufacturer Part NoEK01LEH3_6Copy
Newark Part No.60AJ3760
Technical Datasheet
Silicon Manufacturere-peas
Silicon Core NumberAEM10941
Kit Application TypeLighting
Application Sub TypeEnergy Harvesting
Kit ContentsEval Kit Light Energy Harvesting Module LEH3_50x50_6_10, AEM10941
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
e-peas
Kit Application Type
Lighting
Kit Contents
Eval Kit Light Energy Harvesting Module LEH3_50x50_6_10, AEM10941
SVHC
To Be Advised
Silicon Core Number
AEM10941
Application Sub Type
Energy Harvesting
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate