Print Page
41,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.640 | $3.64 |
| Total Price | $3.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.440 |
| 25+ | $3.250 |
| 50+ | $3.000 |
| 100+ | $2.730 |
| 250+ | $2.410 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.000 |
| 500+ | $1.900 |
| 1000+ | $1.740 |
| 1500+ | $1.680 |
| 2500+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC30610006Copy
Newark Part No.
Full Reel85X7083
Re-Reel15R2027
Cut Tape15R2027
Product RangeMC-306
Technical Datasheet
Frequency Nom32.768kHz
Product RangeMC-306
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 8mm x 3.8mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Product Range
MC-306
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for Q13MC30610006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

