Print Page
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 50+ | $7.900 |
| 100+ | $7.310 |
| 250+ | $6.800 |
| 500+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No243-23320-15Copy
Newark Part No.33P9219
Product RangeType B19
Technical Datasheet
Product RangeType B19
No. of Contacts133Contacts
Connector TypeBackplane
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch2mm
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 243-23320-15 is a 133-position 7-row B19-type Hardmetric Connector with gold-plated bronze contacts and a glass-filled PBT insulator. This shielded connector has a pitch of 2mm and is suitable for applications that require high contact density and reliability. It is suitable for use with PCB (<gt/>2.2mm) applications.
- Robust design
- 20mΩ Maximum contact resistance
- 0.8mm (Male) minimum clearance and creepage
- 750Vrms Test voltage
- 3.125Gbps Data transfer rate
Applications
Communications & Networking, Medical, Industrial
Technical Specifications
Product Range
Type B19
Connector Type
Backplane
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
133Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
7Rows
Contact Material
Bronze
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 243-23320-15
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

