Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3028A
Newark Part No.66AJ3802
Product RangeGR Series
Technical Datasheet
3,343 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.258 |
10+ | $0.258 |
25+ | $0.258 |
50+ | $0.258 |
100+ | $0.258 |
250+ | $0.258 |
500+ | $0.258 |
1000+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3028A
Newark Part No.66AJ3802
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min4.8mm
Cable Diameter Max15.9mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia9.5mm
Panel Thickness Max4.8mm
Grommet ColourBlack
Product RangeGR Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
15.9mm
Mounting Hole Dia
9.5mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
4.8mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
4.8mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate