Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoHSM22-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18X5208
Product RangeHSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.340 |
| 5+ | $172.150 |
| 10+ | $155.960 |
| 25+ | $136.580 |
Price for:Each
Minimum: 1
Multiple: 1
$188.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoHSM22-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18X5208
Product RangeHSM Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating-
Resistance Tolerance-
Product RangeHSM Series
Potentiometer MountingPanel Mount
Shaft Diameter0.236"
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length0.91"
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsWire Leaded
Resistor Case / Package-
Product Length214.88mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max120°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
0.91"
Potentiometer Type
-
Potentiometer Terminals
Wire Leaded
Product Length
214.88mm
Product Height
-
Operating Temperature Max
120°C
No. of Turns
1Turns
Power Rating
-
Product Range
HSM Series
Shaft Diameter
0.236"
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
