Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoRV4NAYSD103ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79M6934
Product RangeRV4 Series
Your Part Number
2,462 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.730 |
| 5+ | $36.740 |
| 10+ | $33.740 |
| 25+ | $28.670 |
| 100+ | $26.740 |
| 500+ | $26.730 |
| 1000+ | $26.200 |
Price for:Each
Minimum: 1
Multiple: 1
$39.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoRV4NAYSD103ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79M6934
Product RangeRV4 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product RangeRV4 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.325mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.225mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length35.84mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
RV4NAYSD103A is an RV4 series 1-turn, 1-gang, panel-mounting rotary potentiometer with screwdriver slot adjustment and linear track taper. The potentiometer has hot molded carbon element, gold-plated terminals, stainless steel shaft and housing.
- 25000-cycle rotational life
- Operating temperature range from -65 to 125°C
- ±10% resistance tolerance, 314° mechanical rotation and 900Vrms dielectric strength
- 10kohm track resistance
- 2W power rating
- 22.225mm shaft length, 6.325mm shaft diameter
- Solder lug potentiometer terminals
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.225mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
35.84mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
2W
Product Range
RV4 Series
Shaft Diameter
6.325mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
