Print Page
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
| 5+ | $20.030 |
| 10+ | $19.640 |
| 25+ | $19.240 |
| 50+ | $18.300 |
| 100+ | $16.620 |
| 250+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$21.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
EUC2P
No. of Poles
2 Pole
Voltage Rating VAC
230V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

