Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPA
Manufacturer Part NoISO125-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.90Y7155
Product RangeISO 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.670 |
| 5+ | $56.550 |
| 10+ | $54.120 |
| 25+ | $51.370 |
| 50+ | $47.940 |
| 100+ | $45.190 |
Price for:Each
Minimum: 1
Multiple: 1
$60.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoISO125-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.90Y7155
Product RangeISO 100 Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max230V
Contact Current AC Max125A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, EN, CE, SEMKO
Product RangeISO 100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
125A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC 60947-3, EN, CE, SEMKO
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Max
230V
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
DIN Rail Mount
Product Range
ISO 100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
