Print Page
SF-06-150-S
Heat Sink, Heat Pipe, Copper, 150 mm, 6 mm RoHS Compliant: Yes
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoSF-06-150-SCopy
Newark Part No.40Y2567
Product RangeSPREADFAST
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 5+ | $11.300 |
| 10+ | $11.070 |
| 25+ | $10.850 |
| 50+ | $10.380 |
| 100+ | $9.520 |
| 250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoSF-06-150-SCopy
Newark Part No.40Y2567
Product RangeSPREADFAST
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate46W
Heat Pipe MaterialCopper
External Length - Metric150mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric6mm
Product RangeSPREADFAST
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
6mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
46W
External Length - Metric
150mm
External Thickness - Metric
-
Product Range
SPREADFAST
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate