Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No24.576MHZ XO91050UITACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15P4166
Product RangeXO91
Your Part Number
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.710 |
| 100+ | $2.230 |
| 500+ | $2.070 |
| 1000+ | $1.880 |
| 2500+ | $1.570 |
| 5000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No24.576MHZ XO91050UITACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15P4166
Product RangeXO91
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeXO91
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / LSTTL
SVHCLead (23-Jan-2024)
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
XO91
Operating Temperature Max
85°C
SVHC
Lead (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / LSTTL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
