Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No50.000MHZ XO91050UITACopy
Newark Part No.
Re-Reel15P4228
Cut Tape15P4228
Product RangeXO91
Your Part Number
1,394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.770 | $3.77 |
| Total Price | $3.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.620 |
| 25+ | $3.340 |
| 50+ | $3.050 |
| 100+ | $2.760 |
| 250+ | $2.430 |
| 500+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No50.000MHZ XO91050UITACopy
Newark Part No.
Re-Reel15P4228
Cut Tape15P4228
Product RangeXO91
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeXO91
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / LSTTL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
XO91
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / LSTTL
Technical Docs (1)
Alternatives for 50.000MHZ XO91050UITA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
