Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoM004-0000Copy
Newark Part No.85K9195
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $26.790 | $24.720 |
Price for:Each
Minimum: 1
Multiple: 1
$24.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoM004-0000Copy
Newark Part No.85K9195
Technical Datasheet
Accessory TypeDIN Mounting Rail
Length1.219m
Height-
Width-
Rail Material-
Fixing Centers-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1.219m
Width
-
Fixing Centers
-
SVHC
To Be Advised
For Use With
Eurotherm ActionPak Isolators and Signal Conditioners
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
