
Product Information
Product Overview
The Q501-1B00 is a Loop Powered Multi-channel DC Input Isolator provides one or two isolated 4 to 20mA output current, loops in proportion to one or two DC inputs. The Q501 is a DIN rail mount, DC input, single or dual channel, two wire transmitter. Each channel accepts a DC voltage or current input and provides an isolated 4 to 20mA output. Each channel is fully isolated (1800VDC) from input to output and channel to channel. All I/Q module features SnapLoc plug-in screw terminals for easy installation and low Mean-Time-To-Repair (MTTR). Two or more modules can slide together and interlock for solid, high density mounting. This is accomplished by removing either the foot or the adjacent unit's faceplate (for right-hand side or left-hand hand side mounting, respectively). The module to be attached will easily slide on to the side of the mounted unit.
- Multi-channel design
- Prevents ground loops
- Standard input ranges
- High density DIN rail mounting
- SnapLoc™ plug-in terminals
- Output loop powered from 12 to 35VDC
Applications
Automation & Process Control
Technical Specifications
Current
1Channels
1 Channel
35VDC
80°C
To Be Advised
Current
0.1%
12VDC
-40°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
