Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoWV478-2000.V1Copy
Newark Part No.57P8822
Your Part Number
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoWV478-2000.V1Copy
Newark Part No.57P8822
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.05%
No. of Channels1 Channel
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
The WV478-2000.V1 is an Isolating Signal Conditioner with an isolated DC voltage or current output. The Ultra SlimPak II is an exciting new line of isolating signal conditioners from Action Instruments with greater accuracy and better stability than virtually any other signal conditioners on the market today. The Ultra SlimPak II features Smart Power, which eliminates wasted power for low loop resistance loads in the current output mode. The WV478 accepts a frequency of up to 10kHz, with a minimum input span of 2Hz. The input amplitude can range from 150mVp to 150Vrms.
- Lower power requirements with SmartPower
- Improved accuracy
- Bussed power with plug-in power clips
- Removable terminals for easy service
- TouchCAL for best stability and accuracy
- DIP switch configuration
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Signal Conditioner Output
Current, Voltage
Accuracy %
0.05%
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
