Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.510 |
Price for:Each
Minimum: 1
Multiple: 1
$36.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No39240Copy
Newark Part No.11AC0005
Technical Datasheet
Temperature Measuring Range-40°C to +200°C
External Height150mm
External Width20mm
External Depth18mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Temperature Measuring Range
-40°C to +200°C
External Width
20mm
Product Range
-
External Height
150mm
External Depth
18mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
