Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No453-00041CCopy
Newark Part No.69AH4871
Product RangeBL653 Series
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $355.400 |
| 10+ | $330.200 |
| 25+ | $308.000 |
| 50+ | $287.200 |
| 100+ | $266.200 |
| 250+ | $250.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$355.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00041CCopy
Newark Part No.69AH4871
Product RangeBL653 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Bluetooth Class-
InterfacesI2C, I2S, SPI, UART, USB
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range1.7 V to 3.6 V
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 105 °C
CertificationsCE, FCC, IC, KC, MIC, RCM
Product RangeBL653 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Interfaces
I2C, I2S, SPI, UART, USB
Supply Voltage Range
1.7 V to 3.6 V
Operating Temperature Range
-40 °C to 105 °C
Product Range
BL653 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-92 dBm
Supply Voltage Range
1.7 V to 3.6 V
Certifications
CE, FCC, IC, KC, MIC, RCM
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
