Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0431177081Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AK1436
Your Part Number
422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.080 |
| 5+ | $17.760 |
| 10+ | $15.420 |
| 25+ | $13.070 |
| 100+ | $13.060 |
| 500+ | $12.800 |
| 1000+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 0431177081
1 Product Found
Technical Specifications
Cable Diameter
25.15mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
375ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
