Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0444167281Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK9426
Your Part Number
551 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $3.160 |
| 25+ | $2.910 |
| 50+ | $2.670 |
| 100+ | $2.300 |
| 500+ | $2.260 |
| 1000+ | $2.210 |
| 2500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
9.85mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
210ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 0444167281
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
