Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0444184651Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel10AN0395RL
Cut Tape10AN0395
Product RangeSnap-It Series
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.330 | $8.33 |
| Total Price | $8.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
| 25+ | $7.960 |
| 50+ | $7.470 |
| 100+ | $7.090 |
| 250+ | $6.360 |
| 500+ | $5.840 |
| 5000+ | $4.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0444184651Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel10AN0395RL
Cut Tape10AN0395
Product RangeSnap-It Series
Cable Diameter15.8mm
Frequency Min25MHz
Frequency Max100MHz
Impedance-
Product RangeSnap-It Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
15.8mm
Frequency Max
100MHz
Product Range
Snap-It Series
Frequency Min
25MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0444184651
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
