Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643005701Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.49AM1673
Your Part Number
11,739 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.272 |
| 25+ | $0.225 |
| 50+ | $0.178 |
| 100+ | $0.149 |
| 500+ | $0.124 |
| 1000+ | $0.106 |
| 2500+ | $0.096 |
Price for:Each
Minimum: 10
Multiple: 10
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
5.1mm
Inner Diameter
2.3mm
Frequency Max
300MHz
Product Range
-
Product Length
12.7mm
Frequency Min
25MHz
Impedance
123ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2643005701
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
