Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643166651Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.99F6302
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 270+ | $2.000 |
| 540+ | $1.960 |
| 810+ | $1.920 |
| 1350+ | $1.890 |
| 2700+ | $1.840 |
| 6750+ | $1.800 |
| 13500+ | $1.760 |
| 27000+ | $1.730 |
Price for:Each
Minimum: 270
Multiple: 270
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Impedance
290ohm
Frequency Max
300MHz
SVHC
No SVHC (04-Feb-2026)
Frequency Min
25MHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
