Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643170951Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.96B4118
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 648+ | $1.110 |
| 1296+ | $1.100 |
| 1944+ | $1.080 |
| 3240+ | $1.070 |
| 6480+ | $1.050 |
| 16200+ | $1.030 |
| 32400+ | $1.010 |
| 64800+ | $0.985 |
Price for:Each
Minimum: 648
Multiple: 648
$719.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Impedance
115ohm
Frequency Max
300MHz
SVHC
No SVHC (04-Feb-2026)
Frequency Min
25MHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
