Print Page
Image is for illustrative purposes only. Please refer to product description.

1,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.447 |
| 25+ | $0.370 |
| 50+ | $0.293 |
| 100+ | $0.245 |
| 500+ | $0.205 |
| 1000+ | $0.175 |
| 2500+ | $0.158 |
Price for:Each
Minimum: 10
Multiple: 10
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
6.35mm
Inner Diameter
2.95mm
Frequency Max
-
Product Range
-
Product Length
15.9mm
Frequency Min
-
Impedance
122ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
