Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643625002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AM4716
Your Part Number
1,401 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.857 |
| 25+ | $0.792 |
| 50+ | $0.726 |
| 100+ | $0.653 |
| 500+ | $0.580 |
| 1000+ | $0.500 |
| 2500+ | $0.466 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
16.25mm
Inner Diameter
7.9mm
Frequency Max
300MHz
Product Range
-
Product Length
14.3mm
Frequency Min
25MHz
Impedance
135ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2643625002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
